Skip to content

TE Connectivity HT-SCE-3/16-2.0-9

Label, White, Heat Shrinkable, .19 in x 1.97 in, Flame Retardant, HT-SCE Series

Mfr. Part #: HT-SCE-3/16-2.0-9 / RS Stock #: 70979225

TE Connectivity

TE Connectivity HT-SCE-3/16-2.0-9

Mfr. Part #: HT-SCE-3/16-2.0-9
RS Stock #: 70979225

Description

Label, White, Heat Shrinkable, .19 in x 1.97 in, Flame Retardant, HT-SCE Series

In Stock:

547

Price

Qty.

Standard Price

1

$2.28

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 547
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3206430001
Application
Spacecraft and Satellites ; Military Aircraft ; Marine Equipment ; Submarines
Color
White
Dimensions
2.00 in L
Inner Diameter
2.3 mm
Material
Fluoropolymer
Series
Shrink Ratio
2:1

Overview

TE Connectivity’s (TE) HT-SCE wire markers are designed for use in high temperature applications or where extreme resistance to fuels, lubricants and cleaning solvents is required such as aerospace, military, and rail applications. These wire markers are ideal for applications where low vacuum out-gassing is of high importance. HT-SCE wire markers are made of highly flame retardant, heat-shrinkable fluoropolymer tubing.


Features:
  • Save time with a complete TE print system optimized for ease of use
  • Address the need for clear and durable HT-SCE printed markers in aggressive environmentsypes
  • Offer market leading print clarity and resistance that meets the strictest industry standards
  • Offer a large portfolio with products that meet all known wire sizes
  • Increase operator efficiency with printed output on HT-SCE’s formatted ladder design
  • Enter niche markets with low outgassing material used on board spacecraft and satellites in clean high-vacuum environments
  • Use in extreme temperatures and retain material flexibility between -55°C and +225°C