Skip to content

Spectrol / Sfernice / Vishay T73XX103KT20

Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turn, Linear, Pwr-Rtg 0.5W

Mfr. Part #: T73XX103KT20 / RS Stock #: 70218769

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay T73XX103KT20

Mfr. Part #: T73XX103KT20
RS Stock #: 70218769

Description

Trimmer, Cermet, Rest 10 Kilohms, PCB, 1 Turn, Linear, Pwr-Rtg 0.5W

In Stock:

1144

Price

Qty.

Standard Price

1

$1.43

5

$1.32

10

$1.26

100

$1.15

250

$1.08

500

$0.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Mechanical Angle
270 °
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
10 Kiloohms
Rotational Life
200 Cycles
Series
Taper
Linear
Temperature Coefficient
±100 ppm/°C
Termination
PCB Pins
Tolerance
0.1 %
Torque
2.1 N/cm
Type
Trimmer

Overview

1/4" Square Single-Turn Cermet Sealed Trimmers. Industrial grade.Fully sealed. Miniature package. Rotor designed for automatic machine adjust interface. Withstands harsh environments and immersion cleaning process.