Skip to content

SMC Corporation VX3344-03T-5DS1-B

VX3 Valve for 3/8 NPT 3 port Media

Mfr. Part #: VX3344-03T-5DS1-B / RS Stock #: 70071795

SMC Corporation

SMC Corporation VX3344-03T-5DS1-B

Mfr. Part #: VX3344-03T-5DS1-B
RS Stock #: 70071795

Description

VX3 Valve for 3/8 NPT 3 port Media

In Stock:

4

Price

Qty.

Standard Price

1

$69.31

Additional Inventory

Can ship in 10 days:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VDC
Configuration
COM ; Single
Family Name
VX Family of Media Valves
Number of Ports
3
Port Size
0.375 in
Series
Thread Type
NPTF
Type
Direct
Voltage Rating
24 V

Overview

The VX3 series is a direct operated, 3 port solenoid valve, for use with a wide variety of fluids. It has an enclosure equivalent to IP65 and with its special construction, metal noise is reduced (DC specification). Flow rate ranges from Cv of 0.08 to 0.38.,Max. system pressure: water, air, oil 2.0 MPa; steam 1.0 MPa,Reduced power consumption: 4.5W (size 1), 7W (size 2), 10.5W (size 3),Port size: 1/8 to 3/8 inch,IP65 enclosure,UL94V-0 conformed flame resistant mold coil material