Skip to content

Schneider Electric ATV12H037M2

Ac Drive 0.5 Hp, Input 230Vac 1 Phase, 230Vac 3 Phase

Mfr. Part #: ATV12H037M2 / RS Stock #: 70007993 Better World Products Better World

Schneider Electric

Schneider Electric ATV12H037M2

Mfr. Part #: ATV12H037M2
RS Stock #: 70007993

Description

Ac Drive 0.5 Hp, Input 230Vac 1 Phase, 230Vac 3 Phase

In Stock:

12

Price

Qty.

Standard Price

1

$258.02

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

This Product:

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-10 to 40 °F
Application
Variable and Constant
Better World Claim
Saves energy
Better World Product
Yes
Better World Verification
Green Premium
Communication
Modbus
Current Rating
2.4 A
Driver Type
Variable Speed
Enclosure Rating
IP21
For Use With
3-Phase Motors
Frequency
0-400 GHz
Horsepower Rating
0.5 hp
IP Rating
IP20
Motor Power Rating
0.37 kW
Mounting Type
Panel Mount
Output Frequency
0.5 to 400 Hz
Overall Depth
4.772” (121.2mm) in
Overall Dimensions
4.772 x 5.63 x 2.835” (121.2 x 143 x 72mm)
Overall Length
5.63” (143mm) in
Overall Width
2.835” (72mm) in
Phase
1 Phase
Power Rating
0.37 kW
Primary Type
AC Drive
Series
Special Features
Modbus
Supply Voltage
230 VAC
Type
Variable and Constant
UPC Code
785901871392
Voltage Rating
230 V

Overview

Schneider Electric Altivar 12 Series - Variable Speed Drives for Commercial Equipment from 0.18 to 4 kW:

The Altivar 12 integrates as standard all the technologies that will make you forget it is there. Its design and choice of components make the Altivar 12 an extremely efficient, reliable and durable drive. The Altivar 12 is immediately operational. It is configured using the notched wheel or from the SoMove software workshop. The file that is generated can be downloaded to the product even while it is still in its packaging, using the Multi-Loader console. You save commissioning time so that you can spend more time doing your job.

Features:
  • Advanced functions for increased productivity (integrated PID, multi-speed, etc.)
  • Easy communication with machine components via integrated universal Modbus serial link
  • Smaller footprint, as the baseplate mounted version dissipates heat into the machine frame
  • The factory settings, which provide a high quality drive from the very first time the power is turned on
  • The integration of Standard (U/f), Performance (sensorless flux vector control, or SVC) and Pump/Fan (quadratic profile Kn2) control profiles
  • High dynamic performance on acceleration and braking
  • Excellent speed regulation on machine load surges
  • Reduced noise and maintenance
  • Easy access angles
  • Numerous, easy to identify markings
  • Fast detection and protection against motor current peaks (common in motor switching and catch on the fly applications)
  • Perfect integration of single-phase 240 V model into the electrical network thanks to its built-in EMC filter
  • Easy access to all the wiring and settings on the front panel
  • Easy access angles
  • Only one screwdriver needed for all connections
  • A navigation button for easy menu access: configure your application parameters in just a few clicks
  • A three-level menu structure
  • Reference Mode: In local operation (On/Off buttons) and for speed adjustment and display
  • Monitoring Mode: For displaying parameters (create your own menu)
  • Configuration Mode: For configuring your applications and settings
  • The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time
  • No adjustment is required and there is a quick start guide for immediate setup
  • Ease of programming: Work in the language of your choice
  • The drive can be configured before it is received (by the distributor), during storage (by the storekeeper) or during fitting before the electrical enclosure is powered up for the first time
  • No adjustment is required and there is a quick start guide for immediate setup
  • Ease of programming: Work in the language of your choice

    Applications:
  • Commercial equipment
  • Handling (access barriers, rotating advertising bil