Skip to content

RS PRO 8279642

Bag Filter Polypropylene Media G4 Grade 592x592x600mm 8

Mfr. Part #: 8279642 / RS Stock #: 70790161

RS PRO

RS PRO 8279642

Mfr. Part #: 8279642
RS Stock #: 70790161

Description

Bag Filter Polypropylene Media G4 Grade 592x592x600mm 8

In Stock:

23

Price

Qty.

Standard Price

1

$35.77

Additional Inventory

Can ship in 10 days:

3

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8279642
Case Material
Galvanized Steel
Color
Blue
Dimensions
592.00 in H X 0.00 in W
Filter Type
Bag ; Polypropylene Media
Primary Type
Fan Accessories
Series
Size
24 x 24 x 24 in
Standards
ASHRAE 52.2
Type
Air Filter
UPC Code
5056112198208

Overview

RS CU4 Ultraseal Coarse Rated Bag Filters
RS CU4 Ultraseal coarse rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theaters, computer rooms and spray booths.

These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanized steel header frame.