Skip to content

RS PRO 8279510

Media Roll Filter Polyester Media G3 Grade 1000x2000x10mm

Mfr. Part #: 8279510 / RS Stock #: 70657227

RS PRO

RS PRO 8279510

Mfr. Part #: 8279510
RS Stock #: 70657227

Description

Media Roll Filter Polyester Media G3 Grade 1000x2000x10mm

In Stock:

26

Price

Qty.

Standard Price

1

$22.07

10

$20.93

50

$19.84

100

$18.75

Additional Inventory

Can ship in 10 days:

142

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8279510
Color
White
Filter Type
Roll
Primary Type
Fan Accessories
Series
Type
Air Filter
UPC Code
5056112197935

Overview

RS JF150 Synthetic Filter Media
RS JF150 is a synthetic (100% polyester Fiber) filter media supplied in a roll. The filter media is suitable for use as a general pre-filter for HVAC and kitchen hood applications.
100% Polyester Fibers
White Color
Thermally bonded
Thickness (ISO 9073-2: 14mm
Initial pressure drop (to EN779): 35 Pa
Recommended final pressure drop (to EN779): 250 Pa
Media velocity: 1.5 m/s
Filter class (to EN770:2012): G3
Dust holding capacity: 400 g/m2
Thermal stability: 100°C (briefly up to 120°C)