RECOM Power, Inc. RCD-24-0.35/W
Recom RCD-24-0.35/W, Constant Current LED Driver 12.25W 2 - 35V 0.35A
Mfr. Part #: RCD-24-0.35/W / RS Stock #: 70052137
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$17.67
15
$16.78
20
$16.43
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Better World Product
No
Configuration
Encapsulated
Mounting Type
PCB Through Hole
Number of Outputs
1
Operation
Switching
Output
35VDC@0.35A
Output Power
12.3 W
Output Voltage
35 VDC
Primary Type
DC-DC
Special Features
Constant Current ; Remote On/Off
Type
Constant Current
Overview
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 350 mA, 500 mA, 700 mA, 1000 mA and 1200 mA to make this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature of up to 85°C. A wired version is also available (/W option).
Up to 1.2 A Constant Current
Up to 97% Efficiency
Wide Input Voltage Range
4.5-36 V
PWM/Digital Dimming
Low Emissions (EN-55022)
Long Lifetime — Up to 600,000 Hrs
No External Components Necessary