Skip to content

Pomona Electronics 5170-0

Plug Banana Plug 15 A Black Brass Beryllium Copper 30 VAC/60 VDC (Max.)

Mfr. Part #: 5170-0 / RS Stock #: 70198260

Pomona Electronics

Pomona Electronics 5170-0

Mfr. Part #: 5170-0
RS Stock #: 70198260

Description

Plug Banana Plug 15 A Black Brass Beryllium Copper 30 VAC/60 VDC (Max.)

In Stock:

27

Price

Qty.

Standard Price

1

$4.19

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass ; Alloy 360
Color
Black
Contact Material
Beryllium Copper
Current Rating
15 A
Insulation Material
Flexible Polyvinyl Chloride
Insulation Type
Insulated
Maximum Operating Temperature
50 °C
Primary Type
Banana
Series
Spring Material
Beryllium Copper
Terminal Diameter
0.21 in.
Terminal Length
0.560 in.
Type
Banana Plug
UPC Code
095969164962
Voltage Rating
30 V ; 60 V ; 5000 V
Wire Size
14-16 AWG

Overview

Banana Plug with Flexible Boot, 30 VAC/60 VDC (Max.), 15 A, Operating Temperature +50 ?C

Fits Standard (0.166) dia. banana jack. - Material: Banana plug body; brass spring; beryllium copper; - Finish: Nickel plating.