Skip to content

Pepperl+Fuchs Factory Automation IQT1-18GM-IO-V1

RFID Read Write Station, IO-Link, 0-50mm, 13.56MHz, M12 Non-Flush, IQ Series

Mfr. Part #: IQT1-18GM-IO-V1 / RS Stock #: 71384433

Pepperl+Fuchs Factory Automation

Pepperl+Fuchs Factory Automation IQT1-18GM-IO-V1

Mfr. Part #: IQT1-18GM-IO-V1
RS Stock #: 71384433

Description

RFID Read Write Station, IO-Link, 0-50mm, 13.56MHz, M12 Non-Flush, IQ Series

In Stock:

4

Price

Qty.

Standard Price

1

$433.77

3

$403.41

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Connection Type
M12 4-Pin
Interface
IO-Link
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
0-50 mm
Minimum Operating Temperature
-25 °C
Mounting Type
M12 Threaded Non-Flush
Operating Frequency
13.56 MHz
Series
Shielding
Unshielded
Supply Voltage
20-30 VDC
Type
Read Write Head

Overview

RFID Read Write Head with IO-Link in accordance with ISO 15693

Features:
  • Operating frequency 13.56 MHz
  • IO-link interface
  • Conforms to ISO 15693
  • Suitable for FRAM transponder
  • LEDs as function indicators
  • Read/write head with thread M18 x 1
  • Connection via V1 (M12 x 1) plug connection
  • Degree of protection IP67
  • For connection to IO-Link master