Skip to content

Nichicon LGU2W470MELY

Capacitor Aluminum Electrolytic Cap 47uF 450V 20% Snap-In 20X25mm, LGU Series

Mfr. Part #: LGU2W470MELY / RS Stock #: 70188130

Nichicon

Nichicon LGU2W470MELY

Mfr. Part #: LGU2W470MELY
RS Stock #: 70188130

Description

Capacitor Aluminum Electrolytic Cap 47uF 450V 20% Snap-In 20X25mm, LGU Series

In Stock:

382

Price

Qty.

Standard Price

1

$0.92

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 382
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.787 x L 0.984 in ; Dia. 20 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.394 in mm ; 10 mm mm
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Series
Termination
Snap-In
Tolerance
20% %
Voltage Rating
450 VDC

Overview

Features:
  • Withstanding 3000 Hours Application of Rated Ripple Current at 105°C
  • Compliant to the RoHS directive (2002/95/EC)
    Specifications:
  • Temperature Range: -40°C to +105°C
  • Rated Voltage Range: 16-450 V
  • Rated Capacitance Range: 47 to 47000 ?F
  • Capacitance Tolerance: ±20% at 120 Hz, 20°C