Skip to content

Mueller BU-60S

Alligator Clip, Steel, 10A, Screw Conn, 4mm Banana Plug Compat, BU-60 Series

Mfr. Part #: BU-60S / RS Stock #: 70188573

Mueller

Mueller BU-60S

Mfr. Part #: BU-60S
RS Stock #: 70188573

Description

Alligator Clip, Steel, 10A, Screw Conn, 4mm Banana Plug Compat, BU-60 Series

In Stock:

1823

Price

Qty.

Standard Price

1

$0.71

50

$0.60

250

$0.57

500

$0.54

1000

$0.51

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
1.97 in
Body Material
Steel
Contact Material
Steel
Contact Plating
Nickel
Current Rating
10 A
For Use With
Screws
Insulation Type
Insulated
Primary Type
Clip
Series
Termination
Screw
Type
Alligator Clip

Overview

BU Series Alligator Clip with Screw, 10 A Current Rating

Plated steel except BU-60C, BU-60CHS, BU-60CS, BU-63C, BU-70CS and BU-85C which are solid copper. BU-60CHS, BU-60HS and BU-60HPR have insulated acetate handles. BU-63 and BU-63C have 2-piece flexible vinyl insulation; barrel takes wire or banana plug connection. BU-60 and BU-60C have lip for soldering. BU-60S and BU-60CS are the same as BU-60 except have 6-40 screw. BU-70CS and BU-70S have a 6-40 screw. BU-85 and BU-85C are crocodile clips.
Nose width 0.13 in.