Skip to content

Mueller BU-48C

Conn Test Clips Crimp/Screw Term Insulated Solid Copper Cont Mtl Zinc 20A

Mfr. Part #: BU-48C / RS Stock #: 70188609

Mueller

Mueller BU-48C

Mfr. Part #: BU-48C
RS Stock #: 70188609

Description

Conn Test Clips Crimp/Screw Term Insulated Solid Copper Cont Mtl Zinc 20A

In Stock:

767

Price

Qty.

Standard Price

1

$1.69

25

$1.52

50

$1.43

100

$1.38

250

$1.33

500

$1.27

1000

$1.18

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Solid Copper
Contact Material
Solid Copper
Contact Plating
Zinc
Current Rating
20 A
Insulation Type
Insulated
Primary Type
Clip
Series
Termination
Crimp/Screw
Type
Battery

Overview

Solid Copper , 3/16 in. Width, Clips

BU-27 and BU-48B steel; BU-27C and BU-48C solid copper.
Jaw opening 1/2 " (12.7 mm) (Max.).