Skip to content

Mill-Max 110-99-320-41-001000

Socket DIP Open 4-Finger 20 Pos. Solder 0.3In. Ber. Copper 30muIn. Gold 0.125In

Mfr. Part #: 110-99-320-41-001000 / RS Stock #: 70206327

Mill-Max

Mill-Max 110-99-320-41-001000

Mfr. Part #: 110-99-320-41-001000
RS Stock #: 70206327

Description

Socket DIP Open 4-Finger 20 Pos. Solder 0.3In. Ber. Copper 30muIn. Gold 0.125In

In Stock:

502

Price

Qty.

Standard Price

1

$1.62

25

$1.45

50

$1.37

100

$1.33

250

$1.28

500

$1.21

1000

$1.13

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin, Clip)
Contact Plating
Tin Lead Alloy
Current Rating
3 A
Frame Type
Open
Number of Contacts
20
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Standard Solder Tail Open Frame DIP Sockets, Beryllium Copper Contact Material