Skip to content

Mill-Max 110-99-308-41-001000

Dual In-Line Socket, DIP, Solder Tail, Open Frame, 2.54mm Pitch, 110 Series

Mfr. Part #: 110-99-308-41-001000 / RS Stock #: 70206319

Mill-Max

Mill-Max 110-99-308-41-001000

Mfr. Part #: 110-99-308-41-001000
RS Stock #: 70206319

Description

Dual In-Line Socket, DIP, Solder Tail, Open Frame, 2.54mm Pitch, 110 Series

In Stock:

1155

Price

Qty.

Standard Price

1

$0.7272

50

$0.61812

100

$0.58176

250

$0.55267

500

$0.52358

1000

$0.48722

2500

$0.44359

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead
Contact Plating
Tin Lead Alloy
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
8
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Series
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V

Overview

Dual In Line Socket, Standard Solder Tail Open Frame
  • All DIP sockets accept 0.015 to 0.025" Dia. and standard IC (No Suggestions), 4-finger BeCu #30 clip rated at 3 A ? Uses Mill-Max #1001 pin