Skip to content

Mill-Max 0348-0-33-01-34-27-10-0

Receptacle Pin Brass Alloy (Shell) Beryllium Copper Alloy (Contact) 34

Mfr. Part #: 0348-0-33-01-34-27-10-0 / RS Stock #: 70249758

Mill-Max

Mill-Max 0348-0-33-01-34-27-10-0

Mfr. Part #: 0348-0-33-01-34-27-10-0
RS Stock #: 70249758

Description

Receptacle Pin Brass Alloy (Shell) Beryllium Copper Alloy (Contact) 34

In Stock:

1484

Price

Qty.

Standard Price

1

$0.26423

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1484
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
8 A
Insulation Type
Uninsulated
Mounting Type
PCB Mount
Primary Type
PC Receptacle
Series
Termination
Crimp
Type
Jack

Overview

Crimp Barrel, Pin Receptacle

200 ?" tin-plated precision machine brass shell fitted with stamped and hardened, 30 ?" gold-plated beryllium copper multi-finger spring contact.