Skip to content

Mencom PG21-3/4

Thread adapter, PG21 to 3/4" NPT, aluminum, liquid-tight seal, PG Series

Mfr. Part #: PG21-3/4 / RS Stock #: 73507918

Mencom

Mencom PG21-3/4

Mfr. Part #: PG21-3/4
RS Stock #: 73507918

Description

Thread adapter, PG21 to 3/4" NPT, aluminum, liquid-tight seal, PG Series

In Stock:

51

Price

Qty.

Standard Price

1

$7.72

25

$7.25

50

$6.94

100

$6.64

250

$6.40

500

$6.17

1000

$5.86

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Silver
IP Rating
IP65
Material
Nickel Plated Brass
Thread Size
PG 21 in
Type
Adapter

Overview

Reducers, Enlargers, Thread Converters, Blanking Plugs, and Multi-hole Grommets are just a few of the accessories Mencom inventories to assist in providing cable entry solutions. Whether going from PG to Metric, Metric to NPT, or just plugging up an unused hole, Mencom carries the products you need.