Skip to content

Mencom PCG-3/4-B

Cable Gland, 3/4" NPT, 0.551-0.709" Cable Dia, Polyamide, Black, PCG Series

Mfr. Part #: PCG-3/4-B / RS Stock #: 73507855

Mencom

Mencom PCG-3/4-B

Mfr. Part #: PCG-3/4-B
RS Stock #: 73507855

Description

Cable Gland, 3/4" NPT, 0.551-0.709" Cable Dia, Polyamide, Black, PCG Series

In Stock:

119

Price

Qty.

Standard Price

1

$2.79

50

$2.63

100

$2.52

250

$2.40

500

$2.32

1000

$2.24

2500

$2.12

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.512-0.708 in
Color
Black
IP Rating
IP68
Material
Plastic
Thread Size
0.75 NPT
Type
Cable Gland

Overview

Plastic Cable Glands (PCG) provide superior strain relief for cables and provide IP68 protection against dust and water. Mencom offers a large selection of cables glands in Metric, PG, and NPT thread choices. Sealing Grommets for Metric and PG sized openings are also available. NPT style cable glands are not supplied with nuts.