Skip to content

Mencom PCG-11

Cable Gland SetPLSTC CBL GLND PG11 .197-.393

Mfr. Part #: PCG-11 / RS Stock #: 73507871

Mencom

Mencom PCG-11

Mfr. Part #: PCG-11
RS Stock #: 73507871

Description

Cable Gland SetPLSTC CBL GLND PG11 .197-.393

In Stock:

16

Price

Qty.

Standard Price

1

$2.28

50

$2.12

100

$2.03

250

$1.96

500

$1.89

1000

$1.80

2500

$1.71

Additional Inventory

On order:

20

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.197-0.393 in
Color
Gray
IP Rating
IP68
Material
Plastic
Thread Size
PG 11 in
Type
Cable Gland

Overview

Plastic Cable Glands (PCG) provide superior strain relief for cables and provide IP68 protection against dust and water. Mencom offers a large selection of cables glands in Metric, PG, and NPT thread choices. Sealing Grommets for Metric and PG sized openings are also available.