Skip to content

Isostatic SF-1620-12

Flange Bearing, .502 X .627 X 3/4 X 7/8 X 1/16in, Powdered Metal Bronze

Mfr. Part #: SF-1620-12 / RS Stock #: 72392684

Isostatic

Isostatic SF-1620-12

Mfr. Part #: SF-1620-12
RS Stock #: 72392684

Description

Flange Bearing, .502 X .627 X 3/4 X 7/8 X 1/16in, Powdered Metal Bronze

In Stock:

15

Price

Qty.

Standard Price

1

$0.84

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
402048
Bearing Type
Flange
Flange Outer Diameter
7/8in
Inner Diameter
0.502 in
Material
Powedered Metal Bronze
Outer Diameter
0.630000 in
Thickness
1/16in in
UPC Code
00846802049188
Weight
0.0231 lb