Skip to content

ifm efector PN2093

Pressure Sensor w/Display, -1 to 25 bar, G1/4 Int, 2DO 1AO, IO-Link, PN Series

Mfr. Part #: PN2093 / RS Stock #: 71007488

ifm efector

ifm efector PN2093

Mfr. Part #: PN2093
RS Stock #: 71007488

Description

Pressure Sensor w/Display, -1 to 25 bar, G1/4 Int, 2DO 1AO, IO-Link, PN Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$525.72

3

$483.66

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication
IO-Link
Display
Digital
IP Rating
IP65 ; IP67
Measurement Range
-1 to 25 bar
Measurement Units
bar
Media Type
Liquids ; Gases
Number of Outputs
2 Digital ; 1 Analog
Operating Voltage
18 to 30 VDC
Output Type
Switching
Series
Termination
M12 x 1

Overview

ifm Type PE and PN Series - Sensors with Digital dDisplay for Industrial Applications | IFM Efector Pressure Sensors:

Provide high-burst and overpressure protection and exceptional reliability. Feature stainless steel housing. 0.15% of full range repeatability. Models available for vacuum, pneumatic, hydraulic, and hydrostatic level applications. The pressure sensors of the PN Series are characterised by a modern and user-friendly design. The maximum robustness, high protection rating and captive laser labelling ensure reliable operation of the sensors even in in harsh industrial environments. The ceramic-capacitive measuring principle with a special support of the measuring diaphragm makes the sensors immune to overload operation and high pressure peaks, ensuring outstanding long-term stability.

Set-up, maintenance and operation are facilitated by a 4-digit LED display, which is visible from all sides even at greater distances, and two switching status LEDs on the sensor head. The display can be switched from the indication of "red" to an alternating indication of "red - green". So, switching states can be highlighted or an independent colour window can be created. The screwed-on sensor can be rotated in any direction. Mounting brackets, which can be obtained as an option, allow installation in any position

Features:
? Clearly indicate the acceptable ranges: programmable red/green display
? The process connection can be rotated for optimum alignment
? Intuitive, user-friendly handling
? Clearly visible indication of the switching status
? Permanently legible laser type labe
? Programmable switching output with IO-Link and scalable analog output
? Red/green display for clear identification of the acceptable range
? The process connection can be rotated for optimum alignment