IDEC Corporation RH2B-ULDC24V
Relay, 24 VDC, Midget, 650 Ohms, 0.819 in. L x 1.07 in. W x 1.39 in. H, DPDT
Mfr. Part #: RH2B-ULDC24V / RS Stock #: 70174921
Price
Qty.
Standard Price
1
$16.61
10
$15.78
25
$14.95
50
$14.12
100
$13.29
250
$12.46
Additional Inventory
On order:
650
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Resistance
650 Ohms
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
Silver Cadmium Oxide
Contact Resistance
50 mOhms
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Maximum Operating Temperature
70 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
RH Series General Purpose Midget Relays
Relay Type
General Purpose
Standards
UL ; CSA ; CE ; TUV
Termination
Blade
Voltage Rating
240 V
Overview
RH Series General Purpose Midget Relays
10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series general purpose midget relays have 100 Megohms (M") insulation resistance.
10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH series general purpose midget relays have 100 Megohms (M") insulation resistance.