Skip to content

Fluke I410

Clamp, Current, 0.5 to 400 A, 600 V (RMS), 3 kHz, 0 to 18 C, 1.18 in.

Mfr. Part #: I410 / RS Stock #: 70145824

Fluke

Fluke I410

Mfr. Part #: I410
RS Stock #: 70145824

Description

Clamp, Current, 0.5 to 400 A, 600 V (RMS), 3 kHz, 0 to 18 C, 1.18 in.

In Stock:

24

Price

Qty.

Standard Price

1

$335.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
617727
Bandwidth
3 kHz
Conductor Size
1.18 in
Current Rating
400 A
For Use With
Battery Analyzers ; Digital Multimeters ; Portable Oscilloscopes ; mA Loop Calibrators
Includes
Carrying Case
Measurement Range
1-400 A
Operating Temperature
-10 to 50 °C
Series
Special Features
CAT III 600 V Safety Rating ; One Year Warranty
Temperature Coefficient
0 to 18 C
Type
Current Clamp
UPC Code
095969048194
Voltage Rating
600 VAC

Overview

Measure extremely high current with iFlex® probe