Skip to content

Bussmann by Eaton TCF35RN

CUBEFuse, UL Class CF, Time-Delay, 300V DC / 600V AC, Non-Indicating, 35A

Mfr. Part #: TCF35RN / RS Stock #: 71462183

Bussmann by Eaton

Bussmann by Eaton TCF35RN

Mfr. Part #: TCF35RN
RS Stock #: 71462183

Description

CUBEFuse, UL Class CF, Time-Delay, 300V DC / 600V AC, Non-Indicating, 35A

In Stock:

1

Price

Qty.

Standard Price

1

$134.92

10

$128.17

25

$121.43

50

$114.68

100

$107.94

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Electrical panelboards, industrial control, machinery disconnects, required finger safe systems
Class
Class CF
Current Rating
35 A
Dimensions
1.90 in H X 1.00 in W X 2.13 in L
Indicator
Non-Indicating
Mounting Type
Chassis ; 35 mm DIN rail
Primary Type
Single Use Fuses
Series
Shape
Rectangular
Special Features
Finger safe
Type
Fuse
UPC Code
51712220972
Voltage Rating
600 VAC ; 300 VDC
Weight
0.17 lbs

Overview

The revolutionary BussmannTM series Low-PeakTM CUBEFuseTM delivers the smallest footprint compared to any Class CC, J or RK fuse solution — requiring up to 70% less space when combined with its unique fuse holder or UL® 98 Listed Compact Circuit Protector switch. Freeing up space is powerful. And the CUBEFuse does just that, while packing up to a 300 kA interrupting rating and enabling higher equipment short-circuit current rating (SCCR). Available from 1 to 400 amps.