Skip to content

Brady M21-750-595-YL

Indoor Outdoor Vinyl Labels, 0.75"W x 21L, Black on Yellow, BMP21 Series

Mfr. Part #: M21-750-595-YL / RS Stock #: 70344818

Brady

Brady M21-750-595-YL

Mfr. Part #: M21-750-595-YL
RS Stock #: 70344818

Description

Indoor Outdoor Vinyl Labels, 0.75"W x 21L, Black on Yellow, BMP21 Series

In Stock:

74

Price

Qty.

Standard Price

1

$30.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic
Alternate Mfr Part Number
142811
Application
Component and Equipment Labeling ; Electrical Labeling ; Facility Identification ; Floor Marking ; Laboratory Labeling ; Lean and 5S Labeling ; Pipe and Valve Marking ; Warehouse Marking
Color
Black On Yellow
Dimensions
252.00 in L
For Use With
M210 ; M210-LAB ; M211 ; BMP21-LAB ; BMP21-PLUS
Material
Vinyl
Maximum Operating Temperature
180 F
Minimum Operating Temperature
-40 F
Primary Type
Label
Printer Type
Thermal Transfer
Series
Special Features
Permanent Acrylic
Tape Roll Length
21 ft
Tape Thickness
0.004 in
Tape Type
Cartridge
Tape Width
0.75 ”
UPC Code
662820966654

Overview

With the ability to last up to 10 years in an outdoor environment, Brady’s low shrink vinyl with ultra-aggressive adhesive (B-595) is ideal for a wide range of identification applications. Application Versatility – Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures. Industrial Grade – Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime. Difficult Surfaces – Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases. Certifications – RoHS compliant to 2011/65/EU (Pass 2015/863). For material specific performance and properties, please refer to the Technical Data Sheet (TDS).