Skip to content

Bourns 3299W-1-102LF

Trimmer,Cermet,Rest 1 Kilohms,PCB,Pwr-Rtg 0.5W,Dim 0.375InLx0.24InWx0.395InH

Mfr. Part #: 3299W-1-102LF / RS Stock #: 70153599

Bourns

Bourns 3299W-1-102LF

Mfr. Part #: 3299W-1-102LF
RS Stock #: 70153599

Description

Trimmer,Cermet,Rest 1 Kilohms,PCB,Pwr-Rtg 0.5W,Dim 0.375InLx0.24InWx0.395InH

In Stock:

149

Price

Qty.

Standard Price

1

$3.36

5

$3.09

10

$2.96

20

$2.69

100

$2.52

250

$2.19

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Mechanical Angle
Wiper idles Degree(s)
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
25
Operating Temperature
-55 to 125 °C
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
1 Kiloohms
Resistance Range
1000 ohms
Rotational Life
200 Cycles
Series
Temperature Coefficient
±100 ppm/°C
Terminal Type
Solderable
Termination
Solderable Pins
Tolerance
0.1 %
Torque
3 oz/in

Overview

Low noise, high performance 3/8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.