Banner Engineering K50RB-4030-LDQ
Radar Sensor, 5m, 40x30 deg, Base Mt, 10-30VDC, 2 NPN/PNP, QD, K50R
Mfr. Part #: K50RB-4030-LDQ / RS Stock #: 75145115
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$294.25
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
M12 5-Pin
Measurement Range
5 m
Mounting Type
Base Mount
Output
NPN/PNP
Supply Voltage
10-30 VDC