Skip to content

Advantech BB-850-10953-2DC

Fiber Media Conversion, Fiber Converter, iMediaChassis/6-DC

Mfr. Part #: BB-850-10953-2DC / RS Stock #: 70903354

Advantech

Advantech BB-850-10953-2DC

Mfr. Part #: BB-850-10953-2DC
RS Stock #: 70903354

Description

Fiber Media Conversion, Fiber Converter, iMediaChassis/6-DC

Out of Stock

Price

Qty.

Standard Price

1

$1,470.00

3

$1,396.51

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series

Overview

The iMediaChassis/6 is an intelligent, carrier-class optical access platform that supports conversion of Ethernet to fiber and a variety of other telco networking technologies, including VDSL, T1/E1, DS3/E3/ STS-1 and WDM. The iMediaChassis/6 enables network operators to drastically reduce the capital and operational expenses by providing all copper-to-fiber and multi-mode to single-mode conversions, network distance extensions and Ethernet Private Line services from the same managed chassis platform. Having the highest port density in the industry - along with a robust design, hot-swappable architecture, SNMP-management, and redundant power supplies for fault tolerance - makes the iMediaChassis ideal for installing in the Central Office (CO) where a multitude of diverse applications, using a variety of protocols, is required. Pair this multi-slot chassis with a MediaChassis or other standalone B B SmartWorx unmanaged device at the customer premises, for complete end-to-end management

6-slot supporting low to high density deployment
SNMP management using optional SNMP management module
19" Rack or rack shelf mountable
6-slot chassis with two DC power supply modules
Fan test featured on 6-slot chassis