Punchout session started for

Advantech WOP-207K-NAE HMI Display, 7 in LCD Panel, 3 x Serial, Ethernet, 64 MB, WOP-200K Series

N.o de parte del MFR: WOP-207K-NAE
|
NĆŗmero de stock de RS:
73531716
Haga clic en Imagen para acercar
Cantidad mĆ­nima: 1 | MĆŗltiplos de: 1
$450.84
Este precio es para el pĆŗblico en general. El precio puede variar para los clientes registrados.
En stock - 1
Inventario adicional: 0
Plazo de entrega para inventario adicional: 10 DĆ­as
Cantidad disponible: 1
Cantidad en pedido: 0
Solicitar plazo de entrega
Advantech WOP-207K-NAE HMI Display, 7 in LCD Panel, 3 x Serial, Ethernet, 64 MB, WOP-200K Series estĆ” disponible para comprar en incrementos de 1

Documentos

  • Cumple con RoHS
Se han aƱadido tasas arancelarias al precio base de este producto.

Especificaciones del producto

Atributo del producto

Valor del atributo

Manufacturer Part Number WOP-207K-NAE
Brand ADVANTECH
Series WOP-200K Series
Number of Ports 6
Memory Type SDRAM
HMI Type Touch Screen HMI
IP Rating IP66
Supply Voltage 24 VDc
Processor Type ARM9 32-bit RISC
Memory 64 MB
Resolution 800 x 480 px
Display Type LCD TFT WVGA
Display Size 7 in

Descripción general

To fulfill the stringent standards of the automation market, especially for packaging, label slitting, and F&B applications, Advantech developed the WOP-200K series for diverse operations that involve PLCs, thermal controllers, inverters, and sensors. Powered by an ARM9 32-bit RISC processor with 64 MB working memory, the WOP-200K series systems are available with LCDs of varying size (from 4.3" to 15"). Additionally, WOP-200K systems are bundled with Advantech’s HMINavi software – a human-machine interface designed
for HMI applications to reduce labor and improve manufacturing efficiency through visualization. Powerful connectivity drivers support 500+ variety market brands of PLC.